ADS54J66EVM

Texas Instruments
595-ADS54J66EVM
ADS54J66EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS54J66EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
Evaluation Modules
ADC
ADS58J63, ADS54J66
5 V
Brand: Texas Instruments
Description/Function: ADS58J63, ADS54J66 high speed, JESD204B interface ADCs
Interface Type: JESD204B, USB
Product Type: Data Conversion IC Development Tools
Series: ADS54J66
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16,290 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8473300401
ECCN:
3A002.h.1.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS54J66EVM Evaluation Module (EVM)

Texas Instruments ADS54J66EVM Evaluation Module (EVM) allows for the evaluation of TI's ADS54J66 ADC and LMK04828 clock jitter cleaner. The ADS54J66 is a low-power, 14-bit, 500MSPS analog to digital converter (ADC) with a buffered analog input and outputs featuring a JESD204B interface. The evaluation module has transformer coupled analog inputs to accommodate a wide range of signal sources and frequencies. The LMK04828 provides an ultra-low-jitter and phase noise ADC sample clock along with System Reference clocks and Device Sample clock for a complete JESD204B subclass 1 clocking solution.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
937,95 € 937,95 €