ADS54T04IZAY

Texas Instruments
595-ADS54T04IZAY
ADS54T04IZAY

Mfr.:

Description:
Analog to Digital Converters - ADC 2-ch 500MSPS BTS Fee dback & Recvr IC A A 595-ADS54T04IZAYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS54T04
SMD/SMT
NFBGA-196
12 bit
2 Channel
Serial
500 MS/s
Pipeline
3.15 V to 3.45 V
1.7 V to 1.9 V
60.8 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Features: Decimating Filter, Differential Inputs, High Dynamic Range, Nap Mode, Out of Range Indicator, Power
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: DDR, LVDS
Pd - Power Dissipation: 2.3 W
Power Consumption: 1.6 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 78 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Singapore
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
297,25 € 47 560,00 €