ADS7881IPFBT

Texas Instruments
595-ADS7881IPFBT
ADS7881IPFBT

Mfr.:

Description:
Analog to Digital Converters - ADC 2.7-5.25V Digital 5V Analog 12 Bit A 595 A 595-ADS8861IDRCR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7881
SMD/SMT
TQFP-48
12 bit
1 Channel
Parallel
4 MS/s
Pseudo-Differential/Single-Ended
SAR
4.75 V to 5.25 V
2.7 V to 5.25 V
71.5 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7881EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 110 mW
Power Consumption: 95 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 71.5 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADS7881 Parallel Analog-to-Digital Converter (ADC)

Texas Instruments ADS7881 Parallel Analog-to-Digital Converter (ADC) is a 12-bit 4MSPS A-to-D converter with a 2.5V internal reference. The device includes a capacitor-based SAR A/D converter with an inherent sample and hold. The ADS7881 offers a 12-bit parallel interface with an additional byte mode that provides an easy interface with 8-bit processors. The device has a pseudo-differential input stage. The –IN swing of ±200mV is useful to compensate for ground voltage mismatch between the ADC and sensor and to cancel common-mode noise. With nap mode enabled, the Texas Instruments ADS7881 operates at lower power when used at lower conversion rates.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,24 € 27,24 €
22,70 € 227,00 €
21,36 € 534,00 €
20,49 € 2 049,00 €
Full Reel (Order in multiples of 250)
19,46 € 4 865,00 €
19,42 € 9 710,00 €
1 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.