ADS8318IBDGSR

Texas Instruments
595-ADS8318IBDGSR
ADS8318IBDGSR

Mfr.:

Description:
Analog to Digital Converters - ADC 16B Unipolar 4.5- 5. 5V ADC A 595-ADS831 A 595-ADS8318IBDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8318
SMD/SMT
MSOP-10
16 bit
1 Channel
3-Wire, SPI
500 kS/s
Differential
SAR
4.5 V to 5.5 V
2.375 V to 5.5 V
96 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.75 LSB
Features: Daisy-Chainable, Small Size
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 22.5 mW
Power Consumption: 18 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 96 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 23,700 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS8318 Analog-to-Digital Converters

Texas Instruments ADS8318 Analog-to-Digital Converters (ADC) are designed to target existing ADI MSOP-10 sockets. The TI device includes a 16-bit capacitor-based SAR ADC with an inherent sample and offers an SPI-compatible serial interface to minimize board space and simplify connectivity to the host device. The ADS8318 has a single differential input and requires a differential signal path for maximum performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
11,83 € 29 575,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,71 €
Min:
1

Similar Product

Texas Instruments ADS8318IBDGST
Texas Instruments
Analog to Digital Converters - ADC 16B Unipolar 4.5- 5. 5V ADC A 595-ADS831 A 595-ADS8318IBDGSR