ADS9227RHAR

Texas Instruments
595-ADS9227RHAR
ADS9227RHAR

Mfr.:

Description:
Analog to Digital Converters - ADC Two-channel simulta neous-sampling 16-b

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9227
SMD/SMT
VQFN-40
16 bit
2 Channel
SPI
5 MS/s
Differential
SAR
93.9 dBFS
- 40 C
+ 125 C
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.3 LSB
Features: High Performance
INL - Integral Nonlinearity: 0.3 LSB
Moisture Sensitive: Yes
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
THD - Total Harmonic Distortion: - 120 dB
Type: Analog to Digital Converter
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
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,32 € 70 800,00 €