AFE5801IRGCR

Texas Instruments
595-AFE5801IRGCR
AFE5801IRGCR

Mfr.:

Description:
Analog Front End - AFE 8Ch VGA with ADC A 5 95-AFE5801IRGCT A 5 A 595-AFE5801IRGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5801
Ultrasound
12 bit
65 MS/s
8 Channel
Serial, 5-Wire
1.9 V, 3.6 V
1.7 V, 3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Analogue Supply Voltage: 1.8 V, 3.3 V
Brand: Texas Instruments
Development Kit: AFE5801EVM
Digital Supply Voltage: 1.8 V
Gain Error: +/-0.5 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: LVDS
Product Type: Analog Front End - AFE
Reference Type: External, Internal
SNR - Signal to Noise Ratio: 66 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 210 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
73,72 € 147 440,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
98,81 €
Min:
1

Similar Product

Texas Instruments AFE5801IRGCT
Texas Instruments
Analog Front End - AFE 8Ch VGA with ADC A 5 95-AFE5801IRGCR A 5 A 595-AFE5801IRGCR