AFE5805ZCF

Texas Instruments
595-AFE5805ZCF
AFE5805ZCF

Mfr.:

Description:
Analog Front End - AFE 8Ch Ana Front-End fo r Ultrasound

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 216 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,23 € 70,23 €
58,70 € 587,00 €
57,80 € 1 445,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5805
Ultrasound
12 bit
50 MS/s
8 Channel
Serial
1.9 V, 3.47 V, 5.25 V
1.7 V, 3.15 V, 4.75 V
0 C
+ 70 C
SMD/SMT
nFBGA-135
Tray
Architecture: Pipeline
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: AFE5805EVM
Gain Error: +/-0.5 dB
Moisture Sensitive: Yes
Number of Converters: 1
Pd - Power Dissipation: 1.08 W
Product Type: Analog Front End - AFE
Reference Voltage: 2 V
SNR - Signal to Noise Ratio: 69.5 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Unit Weight: 356,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99