AFE8092HIABJ

Texas Instruments
595-AFE8092HIABJ
AFE8092HIABJ

Mfr.:

Description:
RF Transceiver 8-transmit 8-receiv e RF-sampling transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Multiband
600 MHz to 6 GHz
32.5 Gb/s
- 40 C
+ 85 C
Serial
FCBGA-400
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 8 Receiver
Number of Transmitters: 8 Transmitter
Product Type: RF Transceiver
Series: AFE8092
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
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
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE8092 Octal-Channel RF Transceiver

Texas Instruments AFE8092 Octal-Channel RF Transceiver is a high-performance, wide-bandwidth multi-channel transceiver integrating eight RF sampling receiver chains, eight RF sampling transmitter chains, and two separate RF front ends for the auxiliary chains (feedback paths). The high dynamic range of the receiver and transmitter chains allows generating and receiving 3G, 4G, and 5G signals for wireless base stations. At the same time, the wide bandwidth capability makes the AFE8092 devices suitable for multi-band 4G and 5G base stations.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3 986,03 € 3 986,03 €