AMC1200CDWVR

Texas Instruments
595-AMC1200CDWVR
AMC1200CDWVR

Mfr.:

Description:
Isolation Amplifiers +/-250-mV input cur rent sensing basic i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
AMC1200C
1 Channel
5 kV rms
Galvanic Isolation
280 kHz
- 87 dB
10 uV
5.5 V
3 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Gain Error: 0.04 %
Gain V/V: 8 V/V
Input Type: Differential
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 91 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.44 V
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
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1200C Isolated Amplifiers

Texas Instruments AMC1200C Isolated Amplifiers offer a ±250mV differential input and differential output. The precision, galvanically isolated AMC1200C input is optimized for direct connection to a shunt resistor or other low-impedance signal source.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,54 € 25,40 €
2,32 € 58,00 €
2,08 € 208,00 €
2,02 € 505,00 €
Full Reel (Order in multiples of 1000)
1,71 € 1 710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.