AMC1300BQDWVRQ1

Texas Instruments
595-AMC1300BQDWVRQ1
AMC1300BQDWVRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive +/-250-m V input precision c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1300B
1 Channel
5000 Vrms
Galvanic
310 kHz
- 100 dB
- 30 uA
10 uV
5.5 V
3 V
5.9 mA, 7.2 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
Gain Error: 0.05 %
Ios - Input Offset Current: 5 nA
Moisture Sensitive: Yes
Pd - Power Dissipation: 65.5 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
5 000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,55 € 5,55 €
4,25 € 42,50 €
3,93 € 98,25 €
3,64 € 364,00 €
Full Reel (Order in multiples of 1000)
3,08 € 3 080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.