AMC131M01DFMR

Texas Instruments
595-AMC131M01DFMR
AMC131M01DFMR

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 32-kSPS 1-c h annel simultaneous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 518

Stock:
518 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,98 € 8,98 €
6,98 € 69,80 €
6,48 € 162,00 €
5,94 € 594,00 €
5,63 € 1 407,50 €
5,52 € 2 760,00 €
Full Reel (Order in multiples of 850)
5,38 € 4 573,00 €
5,08 € 8 636,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC131M01
SMD/SMT
SOIC-20
24 bit
1 Channel
SPI
64 kS/s
Differential
Sigma-Delta
98 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC131M03EVM
Gain Error: 0.1 %
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 56 mW
Power Consumption: 53 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 105 dB
Shutdown: Shutdown
Factory Pack Quantity: 850
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 102 dB
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC131M01 24-Bit Isolated Delta-Sigma ADC

Texas Instruments AMC131M01 24-Bit Isolated Delta-Sigma Analog-to-Digital Converter (ADC) is a precision, single-channel, data- and power-isolated, 24-bit, delta-sigma (ΔΣ) ADC. The AMC131M01 offers a wide dynamic range of energy-measurement-specific and low-power features for power metrology and energy metering applications. The ADC inputs can be directly interfaced with a shunt current sensor or a resistor-divider network because of the device's high input impedance.