AMC23C11DWV

Texas Instruments
595-AMC23C11DWV
AMC23C11DWV

Mfr.:

Description:
Analog Comparators Fast-response reinf orced isolated comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Open Drain
General Purpose
3 V
27 V
3.7 mA
25 nA
- 40 C
+ 125 C
AMC23C11
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Digital Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 64
Subcategory: Amplifier ICs
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
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC23C11 Precision Isolated Comparator

Texas Instruments AMC23C11 Precision Isolated Comparator has a short response time. The open-drain output is separated from the input circuitry by an isolation barrier highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE 0884-17 and UL1577. It also supports a working voltage of up to 1kVPK.

In Stock: 525

Stock:
525 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,04 € 20,40 €
1,74 € 43,50 €
1,65 € 165,00 €
1,58 € 404,48 €
1,53 € 783,36 €
1,48 € 1 515,52 €
1,44 € 3 686,40 €
1,41 € 7 128,96 €