AMC3336DWER

Texas Instruments
595-AMC3336DWER
AMC3336DWER

Mfr.:

Description:
Analog to Digital Converters - ADC +/-1-V input precis ion voltage sensing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC3336
SMD/SMT
SOIC-16
16 bit
1 Channel
Serial
21 MS/s
Differential/Single-Ended
Sigma-Delta
3.3 V
3.3 V
84 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.2 %
INL - Integral Nonlinearity: 4 LSB, 6 LSB
Moisture Sensitive: Yes
Output Type: Open Drain
Pd - Power Dissipation: 231 mW
Power Consumption: 94.05 mW
Product: Isolated ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 96 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 93 dB
Type: High-Precision Isolated Delta-Sigma Modulator
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
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC3336 Precision Isolated Delta-Sigma Modulator

Texas Instruments AMC3336 Precision Isolated Delta-Sigma (ΔΣ) Modulator is optimized for high-impedance AC voltage measurements. The fully integrated, isolated DC/DC converter allows single-supply operation from the low-side of the device, which makes the device a unique solution for space-constrained applications. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577 and supports a working voltage of up to 1.2kVRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from hazardous voltages and damage.

In Stock: 4 016

Stock:
4 016
Can Dispatch Immediately
On Order:
2 000
Expected 06/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,63 € 6,63 €
5,09 € 50,90 €
4,70 € 117,50 €
4,27 € 427,00 €
4,21 € 1 052,50 €
Full Reel (Order in multiples of 2000)
4,20 € 8 400,00 €
4 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.