BQ24040DSQR

Texas Instruments
595-BQ24040DSQR
BQ24040DSQR

Mfr.:

Description:
Battery Management 800mA Sng-Inpt Sg Cl Li-Ion Batt Charger A 595-BQ24040DSQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.2 V
800 mA
3.5 V to 28 V
WSON-10
SMD/SMT
BQ24040
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24040EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Pd - Power Dissipation: 1.66 W
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 52 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
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
bq24040 & bq24050 Battery Charger ICs

Texas Instruments bq24040 and bq24050 Battery Charger ICs are highly integrated devices targeted at space-limited portable applications. The TI bq24040, bq24050, and bq24055 operate from a USB port or AC adapter and feature a high input voltage range with input overvoltage protection to support low-cost unregulated adapters. These TI battery charger ICs have a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer. The bq24040 and bq24050 charges the battery in three phases: conditioning, constant current, and constant voltage. An internal control loop monitors the IC junction temperature in all three phases and reduces the charge current if an internal temperature threshold is exceeded.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17 839
Expected 04/12/2026
9 000
Expected 04/02/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,584 € 5,84 €
0,526 € 13,15 €
0,464 € 46,40 €
0,433 € 108,25 €
0,415 € 207,50 €
0,402 € 402,00 €
Full Reel (Order in multiples of 3000)
0,38 € 1 140,00 €
0,372 € 2 232,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,37 €
Min:
1

Similar Product

Texas Instruments BQ24040DSQT
Texas Instruments
Battery Management 800mA Sng-Inpt Sg Cl Li-Ion Batt Charger A 595-BQ24040DSQR