BQ25303JRTER

Texas Instruments
595-BQ25303JRTER
BQ25303JRTER

Mfr.:

Description:
Battery Management Standalone 1-cell 17 -V 3.0-A battery ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.1 V, 4.2 V, 4.35 V, 4.4 V
3 A
4.1 V to 17 V
WQFN-16
SMD/SMT
BQ25303J
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 4.25 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq25303J Standalone 3.0A Battery Charger

Texas Instruments bq25303J Standalone 3.0A Battery Charger is a highly-integrated switch-mode battery charger for 1-cell Li-ion and Li-polymer batteries. The bq25303J supports 4.1V to 17V input voltage and 3A fast charge current. The integrated current sensing topology of the device enables high charge efficiency and low BOM cost. The best-in-class 200nA low quiescent current of the device conserves battery energy and maximizes the shelf time for portable devices.

In Stock: 1 018

Stock:
1 018
Can Dispatch Immediately
On Order:
6 000
Expected 20/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
0,989 € 9,89 €
0,894 € 22,35 €
0,793 € 79,30 €
0,745 € 186,25 €
0,716 € 358,00 €
0,71 € 710,00 €
Full Reel (Order in multiples of 3000)
0,663 € 1 989,00 €
0,648 € 3 888,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.