BQ25773REER

Texas Instruments
595-BQ25773REER
BQ25773REER

Mfr.:

Description:
Battery Management IC 2-cell to 5-cell NVDC dual-phase buck

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Buck-Boost Battery Charge Controller
Buck-Boost
3.3 V
2.5 mA
3.5 V to 40 V
WQFN-36
SMD/SMT
BQ25773
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Narrow VDC Quasi
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 8.2 A
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
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
bq25773 Buck-Boost Battery Charge Controller

Texas Instruments bq25773 Buck-Boost Battery Charge Controller is a synchronous NVDC buck-boost battery charge controller to charge a 2- to 5-cell battery from a wide range of input sources. These input sources include USB adapters, extended power range (EPR) USB-C™ Power Delivery (PD) sources, standard power range (SPR) USB-C Power Delivery (PD) sources, and traditional adapters. The device offers a low component count, high-efficiency solution for space-constrained, 2- to 5-cell battery charging applications.

In Stock: 2 848

Stock:
2 848 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,08 € 5,08 €
3,88 € 38,80 €
3,57 € 89,25 €
3,23 € 323,00 €
3,08 € 770,00 €
3,01 € 1 505,00 €
Full Reel (Order in multiples of 3000)
3,01 € 9 030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.