BQ25898CYFFT

Texas Instruments
595-BQ25898CYFFT
BQ25898CYFFT

Mfr.:

Description:
Battery Management I2C Controlled Singl e Cell 3A A 595-BQ2 A 595-BQ25898CYFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.5 V to 5.5 V
3 A
3.9 V to 14 V
DSBGA-42
SMD/SMT
BQ25898C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 mA to 3.25 A
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 8,500 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25898C I2C Controlled Single Cell 3A Charger IC

Texas Instruments bq25898C I2C Controlled Single Cell 3A Charger IC is a highly-integrated switch-mode battery charge management and system power path management device for a single-cell Li-ion and Li-polymer battery. The device supports high input voltage for charging. The low impedance power path optimises switch-mode operation efficiency, reduces battery charging time and extends battery life during the discharge phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,58 € 4,58 €
3,50 € 35,00 €
3,23 € 80,75 €
2,92 € 292,00 €
Full Reel (Order in multiples of 250)
2,73 € 682,50 €
2,61 € 1 305,00 €
2,53 € 2 530,00 €
2,50 € 6 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.