BQ25980YFFR

Texas Instruments
595-BQ25980YFFR
BQ25980YFFR

Mfr.:

Description:
Battery Management I2C controlled 2-ce ll 8-A switched cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.6 V
5 A
3.9 V to 14 V
SMD/SMT
BQ25980
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
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
bq25980 8A Battery Charging Solution

Texas Instruments bq25980 8A Battery Charging Solution is a 98.6% peak efficiency battery charging solution for a 2-cell Li-ion battery using a dual-phase switched cap architecture. The switched cap architecture allows the cable current to be half the charging current, reducing the cable power loss and limiting temperature rise. The dual-phase architecture increases charging efficiency and reduces the input and output cap requirements. When used with the main charger, such as bq25790, the system enables fast charging at a very low power loss from pre-charge through constant current (CC), constant voltage (CV), and termination.

In Stock: 5 999

Stock:
5 999 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5999 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,91 € 8,91 €
6,95 € 69,50 €
6,46 € 161,50 €
5,93 € 593,00 €
5,63 € 1 407,50 €
5,52 € 2 760,00 €
5,39 € 5 390,00 €
Full Reel (Order in multiples of 3000)
5,01 € 15 030,00 €
6 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.