BQ27320EVM-766

Texas Instruments
595-BQ27320EVM-766
BQ27320EVM-766

Mfr.:

Description:
Power Management IC Development Tools BQ27320EVM-766

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3.6 V
BQ27320
BQ27320-766
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq27320EVM-766 Evaluation Module (EVM)

Texas Instruments bq27320EVM-766 Evaluation Module (EVM) is a complete evaluation system for the bq27320. The evaluation module includes one bq27320 circuit module with an external sense resistor. A separate orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable and Windows™-based PC software is needed when using this evaluation module. With the EV2300 or EV2400 interface board and software, the user can perform four different tasks. The user can read the Texas Instruments bq27320 data registers and program the chipset for various configurations. The user can also log cycling data for further evaluation and evaluate the overall functionality of the bq27320 solution under different charge and discharge conditions.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €