BQ79616PAPRQ1

Texas Instruments
595-BQ79616PAPRQ1
BQ79616PAPRQ1

Mfr.:

Description:
Battery Management 16-S automotive prec ision battery monit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 854

Stock:
854
Can Dispatch Immediately
On Order:
3 000
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,99 € 12,99 €
10,27 € 102,70 €
9,58 € 239,50 €
8,84 € 884,00 €
8,83 € 2 207,50 €
8,56 € 4 280,00 €
Full Reel (Order in multiples of 1000)
8,25 € 8 250,00 €
2 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Multiple Cell
SMD/SMT
BQ79616
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq7961x/bq7961x-Q1 Battery Monitors

Texas Instruments bq7961x/bq7961x-Q1 Battery Monitor, Balancer, and Protector provide high-accuracy cell voltage measurements in less than 200µs for 12S, 14S, and 16S battery modules in high-voltage battery management systems in HEV/EV. The family of monitors offers different channel options in the same package type, providing pin-to-pin compatibility and supporting high reuse of the established software and hardware across any platform. The integrated front-end filters enable the system to implement with simple, low voltage rating, differential RC filters on the cell input channels. The integrated, post-ADC, low-pass filters enable filtered, DC-like voltage measurements for a better state of charge (SOC) calculation. The Texas Instruments bq7961x/bq7961x-Q1 supports autonomous internal cell balancing with temperature monitoring to auto-pause and resumes balancing to avoid an over-temperature condition.