CC2543RHBT

Texas Instruments
595-CC2543RHBT
CC2543RHBT

Mfr.:

Description:
RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2543RHB A 595-CC2543RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,91 € 3,91 €
3,37 € 33,70 €
3,18 € 79,50 €
2,93 € 293,00 €
Full Reel (Order in multiples of 250)
2,76 € 690,00 €
2,61 € 1 305,00 €
2,46 € 2 460,00 €
2,40 € 6 000,00 €
2,39 € 11 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,32 €
Min:
1

Similar Product

Texas Instruments CC2543RHBR
Texas Instruments
RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2543RHB A 595-CC2543RHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
ISM
8051
2.4 GHz
2 Mbps
5 dBm
- 90 dBm
2 V
3.6 V
21.2 mA
26 mA
32 kB
- 40 C
+ 85 C
VQFN-32
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Size: 1 kB
Data RAM Type: SRAM
Development Kit: CC2543-CC2544DK
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Number of Timers: 3 Timer
Processor Series: CC2543
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2543
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 72,200 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C