CD74AC02M

595-CD74AC02M
CD74AC02M

Mfr.:

Description:
Logic Gates Quad 2-Input NOR Gates

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NOR
4 Gate
AC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
11.5 ns
1.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input NOR
Output Current: 50 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74AC02
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC02 Quad 2-Input NOR Gates

Texas Instruments CD74AC02 Quad 2-Input NOR Gates contain four independent 2-input NOR gates that perform the Boolean function Y = A • B or Y = A + B in positive logic. These devices have a 1.5V to 5.5V supply voltage range and offer balanced noise immunity at 30% of the supply voltage. The Texas Instruments CD74AC02 devices have a ±24mA output drive current that can fanout to 15 F devices.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1

Similar Product

Texas Instruments CD74AC02M96
Texas Instruments
Logic Gates Quad 2-Input A 595-C D74AC02M A 595-CD74 A 595-CD74AC02M