CD74AC280E

Texas Instruments
595-CD74AC280E
CD74AC280E

Mfr.:

Description:
Parity Functions 9-Bit Odd/Even

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Parity Functions
RoHS:  
1 Circuit
9 bit
74AC
PDIP-14
- 24 mA
24 mA
263 ns
5.5 V
1.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Pd - Power Dissipation: 115 mW
Product Type: Parity Functions
Series: CD74AC280
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 1 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 853

Stock:
853 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,09 € 10,90 €
0,989 € 24,73 €
0,877 € 87,70 €
0,83 € 207,50 €
0,799 € 399,50 €
0,79 € 790,00 €
0,769 € 1 922,50 €
0,752 € 3 760,00 €