CLVC1G125QDBVRQ1G4

Texas Instruments
595-VC1G125QDBVRQ1G4
CLVC1G125QDBVRQ1G4

Mfr.:

Description:
Buffers & Line Drivers Automotive single 1. 65-V to 5.5-V buffe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Inverting, Non-Inverting
SOT-23-5
- 32 mA
32 mA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: 5-8-LOGIC-EVM
Number of Channels: 1 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.1 ns
Series: CLVC1G125QDBVRQ1G4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
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
SN74LVC1G125-Q1 Automotive Single Bus Buffer Gate

Texas Instruments SN74LVC1G125-Q1 Automotive Catalog Single Bus Buffer Gate is designed for 1.65V to 5.5V VCC operation. The SN74LVC1G125-Q1 buffer gate is a single-line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. The CMOS device has a high output drive while maintaining low static power dissipation over a broad VCC operating range.

In Stock: 5 930

Stock:
5 930 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,503 € 5,03 €
0,452 € 11,30 €
0,394 € 39,40 €
0,366 € 91,50 €
0,356 € 178,00 €
Full Reel (Order in multiples of 3000)
0,356 € 1 068,00 €