CSD16340Q3T

Texas Instruments
595-CSD16340Q3T
CSD16340Q3T

Mfr.:

Description:
MOSFETs 25V -55 to 150 A 595 -CSD16340Q3 A 595-C A 595-CSD16340Q3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
25 V
60 A
5.5 mOhms
- 8 V, 10 V
600 mV
9.2 nC
- 55 C
+ 150 C
3 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 5.2 ns
Forward Transconductance - Min: 121 S
Product Type: MOSFETs
Rise Time: 16.1 ns
Series: CSD16340Q3
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13.8 ns
Typical Turn-On Delay Time: 4.8 ns
Unit Weight: 43,700 mg
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
8542399000
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 500
Expected 30/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,25 € 12,50 €
0,738 € 73,80 €
Full Reel (Order in multiples of 250)
0,738 € 184,50 €
0,638 € 319,00 €
0,578 € 578,00 €
0,565 € 1 412,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,54 €
Min:
1

Similar Product

Texas Instruments CSD16340Q3
Texas Instruments
MOSFETs N Channel NexFET Pow er MOSFET A 595-CSD A 595-CSD16340Q3T