CSD18503Q5A

Texas Instruments
595-CSD18503Q5A
CSD18503Q5A

Mfr.:

Description:
MOSFETs 40V N-Channel NexFET Power MOSFET A 595- A 595-CSD18503Q5AT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
40 V
121 A
4.3 mOhms
- 20 V, 20 V
1.5 V
27 nC
- 55 C
+ 150 C
120 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 2.6 ns
Forward Transconductance - Min: 100 S
Product Type: MOSFETs
Rise Time: 8.8 ns
Series: CSD18503Q5A
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 4.5 ns
Unit Weight: 240 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
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
CSD1850xQ5A 40V N-Channel NexFET Power MOSFETs

Texas Instruments CSD1850xQ5A devices are 40V N-Channel NexFET Power MOSFETs that are designed to minimize losses in power conversion applications. TI CSD18501Q5A features RDS(ON) Max @ VGS=4.5V of 4.3mΩ and RDS(ON) Max @ VGS=10V of 3.2mΩ while CSD18503Q5A features RDS(ON) Max @ VGS=4.5V of 6.2mΩ and RDS(ON) Max @ VGS=10V of 4.3mΩ. CSD18504Q5A features RDS(ON) Max @ VGS=4.5V of 9.8mΩ and RDS(ON) Max @ VGS=10V of 6.6mΩ. Texas Instruments CSD1850xQ5A 40V N-channel NexFET Power MOSFETs are ideal for use in DC-DC conversion, secondary side synchronous rectifier, and battery motor control applications.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 5 125

Stock:
5 125
Can Dispatch Immediately
On Order:
5 000
Expected 04/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,97 € 1,97 €
1,26 € 12,60 €
0,853 € 85,30 €
0,679 € 339,50 €
0,624 € 624,00 €
Full Reel (Order in multiples of 2500)
0,566 € 1 415,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,49 €
Min:
1

Similar Product

Texas Instruments CSD18503Q5AT
Texas Instruments
MOSFETs 40V CSD18503Q5A 8-VS ONP A 595-CSD18503Q A 595-CSD18503Q5A