CSD95411RRBT

Texas Instruments
595-CSD95411RRBT
CSD95411RRBT

Mfr.:

Description:
Power Management Specialised - PMIC 65-A peak continuous current synchronous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
CSD95411
Converters
SMD/SMT
QFN-41
65 A
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Switching Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: NexFET
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSD95411 Synchronous Buck NexFET™ Power Stage

Texas Instruments CSD95411 Synchronous Buck NexFET™ Power Stage is a highly optimized design for use with a high-power, high-density synchronous buck converter. This device integrates the driver IC and power MOSFETs to complete the power stage switching function. This combination produces high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. The power stage also integrates accurate current sensing and temperature sensing functionality to simplify system design and improve accuracy. The optimized PCB footprint of the Texas Instruments CSD95411 helps reduce design time and simplify the completion of the overall system design.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 208 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,08 € 6,08 €
4,66 € 46,60 €
4,31 € 107,75 €
3,92 € 392,00 €
Full Reel (Order in multiples of 250)
3,72 € 930,00 €
3,61 € 1 805,00 €
3,57 € 3 570,00 €
3,53 € 8 825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.