DAC43608RTET

Texas Instruments
595-DAC43608RTET
DAC43608RTET

Mfr.:

Description:
Digital to Analog Converters - DAC 8-bit 8-channel I2 C voltage-output DA A A 595-DAC43608RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC43608
8 bit
8 Channel
10 us
Voltage Buffered
I2C
1.8 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Cost Optimized, Low Power, Small Size
Gain Error: 0.25 %/FSR
INL - Integral Nonlinearity: +/- 1 LSB
Power Consumption: 100 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Type: Low Power
Unit Weight: 27 mg
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
8542399000
USHTS:
8542390070
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
DACx3608 Low-Power Digital-to-Analog Converters

Texas Instruments DACx3608 Low-Power Digital-to-Analog Converters (DACs) are eight-channel, voltage-output, 10-bit, or 8-bit digital-to-analog converters (DACs), respectively. The DACx3608 are specified monotonic by design across a wide power supply range from 1.8V to 5.5V. Using an external reference, the DACx3608 provides a full-scale output voltage range of 1.8V to 5.5V while consuming 0.1mA quiescent current per channel. The DACx3608 also includes per channel, user programmable, and power-down registers. These registers facilitate the DAC output buffers to start in a power-down to 10K state and remain in this state until a power-up command is issued to these output buffers.

In Stock: 1 152

Stock:
1 152 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,12 € 6,12 €
4,69 € 46,90 €
4,33 € 108,25 €
3,94 € 394,00 €
Full Reel (Order in multiples of 250)
3,58 € 895,00 €
3,49 € 1 745,00 €
3,48 € 3 480,00 €
3,47 € 8 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,64 €
Min:
1

Similar Product

Texas Instruments DAC43608RTER
Texas Instruments
Digital to Analog Converters - DAC 8-bit 8-channel I2 C voltage-output DA A A 595-DAC43608RTET