DAC53004RTET

Texas Instruments
595-DAC53004RTET
DAC53004RTET

Mfr.:

Description:
Digital to Analog Converters - DAC 10-bit 4-channel lo w-power voltage/curr DAC53004RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC53004
10 bit
4 Channel
20 us
Current Buffered, Voltage Buffered
I2C, SPI
1.7 V to 5.5 V
1.62 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Architecture: String
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.25 % FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Product: Digital-to-Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.7 V to 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
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
8542390040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DACx3004 Digital-to-Analog Converters (DACs)

Texas Instruments DACx3004 Digital-to-Analog Converters (DACs) are 12-bit (DAC63004) and 10-bit (DAC53004) quad-channel, buffered, voltage-output, and current-output smart DACs. These DACx3004 support Hi-Z power-down mode and Hi-Z output during the power-off condition. The DAC outputs provide a force-sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation, and NVM enable these smart DACs for processor-less applications and design reuse. These devices automatically detect I2C, PMBus, and SPI interfaces and contain an internal reference.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,22 € 8,22 €
6,40 € 64,00 €
5,94 € 148,50 €
5,45 € 545,00 €
Full Reel (Order in multiples of 250)
5,05 € 1 262,50 €
4,84 € 2 420,00 €
4,72 € 4 720,00 €
4,67 € 11 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.