DAC5687IPZP

Texas Instruments
595-DAC5687IPZP
DAC5687IPZP

Mfr.:

Description:
Digital to Analog Converters - DAC 16-bit 500 MSPS 2-8x Interpolat'g Dual-C A 595-DAC5687IPZPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5687
16 bit
500 MS/s
2 Channel
12 ns
Current
Parallel
3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
HTQFP-100
Tray
Architecture: Current Sink
Brand: Texas Instruments
Development Kit: DAC5687EVM
DNL - Differential Nonlinearity: +/- 4 LSB
Features: High Performance
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Operating Supply Current: 2 mA
Pd - Power Dissipation: 1.75 W
Power Consumption: 1.41 W
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 80 dB
SNR - Signal to Noise Ratio: 75 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 1,500 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,25 € 76,25 €
60,54 € 605,40 €
58,68 € 1 467,00 €
57,02 € 5 131,80 €
540 Quote