DAC7678SPW

Texas Instruments
595-DAC7678SPW
DAC7678SPW

Mfr.:

Description:
Digital to Analog Converters - DAC 12BOctal ChUltra Low Glitch DAC A 595-DA A 595-DAC7678SPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
90
Expected 05/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,65 € 14,65 €
11,63 € 116,30 €
10,09 € 252,25 €
9,76 € 878,40 €
9,58 € 2 586,60 €
9,37 € 5 059,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7678
12 bit
55.55 kS/s
8 Channel
12 us
Voltage
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Development Kit: DAC7678EVM
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Cost Optimized, Reset to Mid-Scale, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Operating Supply Current: 1.32 mA
Pd - Power Dissipation: 12.1 mW
Power Consumption: 3.4 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DAC7678 Digital to Analog Converters

The Texas Instruments DAC7678 digital-to-analog converter (DAC) is a low-power, voltage-output, octal channel, 12-bit data converter. The TI DAC7678 includes a 2.5V internal reference (disabled by default), giving a full-scale output voltage range of 5V. The internal reference has an initial accuracy of ±5mV and can source up to 20mA at the VREFIN/VREFOUT pin. The TI DAC7678 DAC is monotonic, provides very good linearity, and minimizes undesired code-to-code transient voltages (glitch). The TI DAC7678 uses a versatile, 2-wire serial interface that is I2C-compatible and operates at clock rates of up to 3.4MHz. Multiple devices can share the same bus. The TI DAC7678 incorporates a power-on-reset circuit that ensures the DAC output powers up to either zero-scale or mid-scale until a valid code is written to the device.

DAC5578 / DAC6578 / DAC7578 DACs

The Texas Instruments DAC5578 (8-bit), DAC6578 (10-bit), and DAC7578 (12-bit) digital-to-analog converters (DACs) are low-power, voltage-output, octal channel data converters. The TI DAC5578, DAC6578, and DAC7578 are monolithic, provide good linearity, and minimize undesired code-to-code transient voltages (glitch). These TI DACs use a versatile, 2-wire serial interface that is I²C-compatible and operates at clock rates of up to 3.4MHz. Multiple devices can share the same bus. The DAC5578, DAC6578, and DAC7578 incorporate a power-on-reset (POR) circuit that ensures the DAC output powers up to zero-scale or midscale until a valid code is written to the device. These TI data converters also contain a power-down feature that reduces the current consumption of the devices to typically 0.42µA at 5V.