DAC80516RUYR

Texas Instruments
595-DAC80516RUYR
DAC80516RUYR

Mfr.:

Description:
Digital to Analog Converters - DAC 16-channel 16-bit vo ltage-output (0-5V)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
DAC80516
16 bit
200 MS/s
16 Channel
6 us
Voltage Buffered
I2C, SPI
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-28
Reel
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC80516EVM
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: 2 LSB
Input Type: Digital
Number of Converters: 3 Converter
Operating Supply Current: 8.5 mA
Product: DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 2.4 V to 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
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
8542390040
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
DAC80516 Digital-to-Analog Converters (DACs)

Texas Instruments DAC80516 Digital-to-Analog Converters (DACs) are low-power, 16-channel, and buffered voltage-output DACs. These DACs with user-selectable gain configurations can provide full-scale outputs of 2.5V or 5V. The DAC80516 DACs include a 2.5V 5ppm/°C internal reference eliminating the need for external precision reference in various applications. These DACs communicate through an SPI and I2C-supported serial interface, operating at clock rates of up to 50MHz (during SPI writes to the device). The DAC80516 DACs are ideal for optical modules, inter-DC interconnects, and analog output modules.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
20,86 € 62 580,00 €