DAC8734SPFB

Texas Instruments
595-DAC8734SPFB
DAC8734SPFB

Mfr.:

Description:
Digital to Analog Converters - DAC 16B Quad High Acc +/ -15V output DAC A 5 A 595-DAC8734SPFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8734
16 bit
125 kS/s
4 Channel
8 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
- 18 V to - 4.75 V, 4.75 V to 24 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TQFP-48
Tray
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC8734EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: On-chip Offset and Gain Calibration, SDO
Gain Error: 0.006 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 280 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 9,072 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 922

Stock:
922 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,35 € 47,35 €
38,95 € 389,50 €
36,85 € 921,25 €
34,55 € 3 455,00 €
34,12 € 8 530,00 €
1 000 Quote