DP83TC811SWRNDRQ1

Texas Instruments
595-DP83TC811SWRNDRQ
DP83TC811SWRNDRQ1

Mfr.:

Description:
Ethernet ICs Automotive Grade 1&n bsp;low-power 100BA A 595-DP83TC811SWRNDTQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-36
Ethernet Transceivers
100BASE-T1
1 Transceiver
100 Mb/s
MII, RGMII, RMII, SGMII
2.97 V
3.63 V
- 40 C
+ 125 C
DP83TC811S
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83TC811SEVM
Duplex: Full-Duplex, Half-Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Supply Current - Max: 50 mA
Unit Weight: 109,500 mg
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
8542399000
USHTS:
8542390090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP83TC811S-Q1 Automotive Transceivers

Texas Instruments DP83TC811S-Q1 Low-Power Automotive PHY 100BASE-T1 Ethernet Physical Layer Transceivers offer physical layer functions required to transmit and receive data over unshielded single twisted-pair cables. The device creates xMII flexibility by supporting standard MII, RMII, RGMII, and SGMII MAC interfaces.

In Stock: 8 975

Stock:
8 975 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,47 € 8,47 €
6,60 € 66,00 €
6,13 € 153,25 €
5,62 € 562,00 €
5,34 € 1 335,00 €
5,23 € 2 615,00 €
5,11 € 5 110,00 €
Full Reel (Order in multiples of 2000)
4,76 € 9 520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,88 €
Min:
1

Similar Product

Texas Instruments DP83TC811SWRNDTQ1
Texas Instruments
Ethernet ICs Automotive Grade 1&n bsp;low-power 100BA A 595-DP83TC811SWRNDRQ