DRV10974PWPR

Texas Instruments
595-DRV10974PWPR
DRV10974PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 12-V nominal 2.5-A p eak sensorless sinu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV10974EVM
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV10974
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.4 V
Unit Weight: 94,300 mg
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
8542391000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV10974 3-Phase Sensorless Motor Driver

Texas Instruments DRV10974 3-Phase Sensorless Motor Driver comes with integrated power MOSFETs, providing continuous drive current up to 1A (rms). The device is designed for cost-sensitive, low-noise, and low-external-component-count applications. The DRV10974 uses a proprietary sensorless control scheme to provide dependable commutation. The 180° sinusoidal commutation significantly reduces pure tone acoustics, typical with 120° (trapezoidal) commutation. The DRV10974 spin-up is configured using a single external low-power resistor. An external low-power resistor can set the current limit. The Texas Instruments DRV10974 device provides simple motor speed control by applying a PWM input to control the magnitude of the drive voltage. It can also be done by driving the PWM pin with an analog voltage and monitoring the FG pin for speed feedback.

In Stock: 601

Stock:
601 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,21 € 2,21 €
1,65 € 16,50 €
1,51 € 37,75 €
1,35 € 135,00 €
1,28 € 320,00 €
1,24 € 620,00 €
1,21 € 1 210,00 €
Full Reel (Order in multiples of 2000)
1,16 € 2 320,00 €
1,13 € 4 520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.