DRV81008-Q1EVM

Texas Instruments
595-DRV81008-Q1EVM
DRV81008-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV81008-Q1 evaluati on module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
3 V to 40 V
DRV81008-Q1
DRV81008
Brand: Texas Instruments
For Use With: Low-Side Driver
Output Current: 470 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV81xx-Q1EVM Evaluation Modules

Texas Instruments DRV81xx-Q1EVM Evaluation Modules allow users to evaluate the DRV81xx-Q1 devices. The DRV81xx-Q1 series has multiple devices with low-side and high-side switches featuring integrated protection and diagnostics. The TI DRV81xx-Q1EVMs have been configured and programmed for easy out-of-the-box usage to begin driving loads.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €