DRV8421BDGQR

Texas Instruments
595-DRV8421BDGQR
DRV8421BDGQR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 18V 2A dual H-bridg e motor driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Drivers
Half Bridge
4 V to 18 V
1.35 mA
- 40 C
+ 125 C
SMD/SMT
HVSSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8421
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4 V
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
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8421 Dual H-Bridge Motor Driver

Texas Instruments DRV8421 Dual H-Bridge Motor Driver is ideal for home appliances and other mechatronic applications. The device can drive a bipolar stepper motor, one or two DC motors, or other loads. A PWM interface allows easy interfacing with controller circuits. The output block of each H-bridge driver consists of N-channel power MOSFETs configured as full H-bridges to drive the motor windings. The DRV8421 can drive a maximum current of 2A from each output or 4A in parallel mode (with proper heat sinking at 12V and TA = 25°C).

In Stock: 2 107

Stock:
2 107 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,36 € 1,36 €
0,998 € 9,98 €
0,903 € 22,58 €
0,802 € 80,20 €
0,754 € 188,50 €
0,725 € 362,50 €
0,719 € 719,00 €
Full Reel (Order in multiples of 2500)
0,719 € 1 797,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.