DS250DF210ABMR

Texas Instruments
595-DS250DF210ABMR
DS250DF210ABMR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 25-Gbps multi-rate 2 -channel retimer 10 A 595-DS250DF210ABMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
- 40 C
+ 85 C
SMD/SMT
ABM-101
Reel
Application: Backplane, Front Port, Active Cable
Brand: Texas Instruments
Data Rate: 25 Gb/s
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: Signal Buffers, Repeaters
Series: DS250DF210
Factory Pack Quantity: 1000
Subcategory: Interface ICs
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
8542390090
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
DS250DF210 Multi-Rate 2-Channel Retimer

Texas Instruments DS250DF210 Multi-Rate 2-Channel Retimer is used to extend the reach and robustness of long, lossy, crosstalk-impaired, high-speed serial links while achieving a bit error rate (BER) of 10–15 or less. Each channel of the DS250DF210 independently locks to serial data rates in a continuous range from 20.6Gbps to 25.8Gbps or to any supported sub-rate (÷2 and ÷4), including key data rates such as 10.3125Gbps and 12.5Gbps. This allows the DS250DF210 to support individual lane Forward Error Correction (FEC) pass-through. The DS250DF210 has a single power supply and minimal need for external components. These features reduce PCB-routing complexity and BOM cost. The DS250DF210 can be configured either through the SMBus or through an external EEPROM. Up to 16 devices can share a single EEPROM using Common Channel format. A nondisruptive, on-chip eye monitor and a PRBS generator or checker allow for in-system diagnostics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
22,12 € 22 120,00 €