DS250DF230ZLSR

Texas Instruments
595-DS250DF230ZLSR
DS250DF230ZLSR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 25-Gbps enhanced mul ti-rate 2-channel r A 595-DS250DF230ZLST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
2.5 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-36
Reel
Application: Backplane Front Port Active Cable
Brand: Texas Instruments
Data Rate: 25 Gb/s
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 2.5 V
Product Type: Signal Buffers, Repeaters
Series: DS250DF230
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Multi-Rate
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
8542390090
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
DS250DF230 Dual-Channel Multi-Rate Retimer

Texas Instruments DS250DF230 Dual-Channel Multi-Rate Retimer is used to extend the reach and robustness of long, lossy, crosstalk-impaired high-speed serial links while achieving a bit error rate (BER) of 10–15 or less. Each channel of the DS250DF230 independently locks to serial data rates in a continuous range from 19.6Gbps to 25.8Gbps. It also supports sub-rates (÷2 and ÷4), including critical data rates such as 12.16512Gbps, 9.8304Gbps, and 6.144Gbps. The Texas Instruments DS250DF230 has a single power supply and minimal need for external components. These features reduce PCB routing complexity and BOM cost.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
18,43 € 55 290,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
27,75 €
Min:
1

Similar Product

Texas Instruments DS250DF230ZLST
Texas Instruments
Interface - Signal Buffers, Repeaters 25-Gbps enhanced mul ti-rate 2-channel r A 595-DS250DF230ZLSR