DS560DF810ALUR

Texas Instruments
595-DS560DF810ALUR
DS560DF810ALUR

Mfr.:

Description:
Ethernet ICs 56-Gbps eight-chann el retimer with 2x2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DS560DF810
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
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
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
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
DS560DF810 56Gbps Eight-Channel Retimer

Texas Instruments DS560DF810 56Gbps Eight-Channel Retimer is a multi-rate retimer with integrated signal conditioning. It extends the robustness and reach of lossy, long, crosstalk-impaired high-speed serial links. Each channel in the DS560DF810 independently locks to symbol rates (NRZ and PAM4) in a continuous range from 19.6 to 28.9GBd or any supported sub-rate. The integrated CDR function is ideal for front-port optical module applications to retime the high-speed serial data and reset the jitter budget. These features allow for individual lane forward error correction (FEC) pass-through. The DS560DF810 also supports automatic lane rate switching for CDR lock up to five combinations of modulation types and baud rates without host intervention.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
63,77 € 63 770,00 €