DSLVDS1048PWT

Texas Instruments
595-DSLVDS1048PWT
DSLVDS1048PWT

Mfr.:

Description:
LVDS Interface IC 3.3-V LVDS quad chan nel high-speed diff A 595-DSLVDS1048PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 218

Stock:
3 218 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,60 € 16,00 €
1,46 € 36,50 €
1,32 € 132,00 €
1,25 € 312,50 €
Full Reel (Order in multiples of 1000)
1,15 € 1 150,00 €
1,14 € 2 280,00 €
1,09 € 5 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,86 €
Min:
1

Similar Product

Texas Instruments DSLVDS1048PWR
Texas Instruments
LVDS Interface IC 3.3-V LVDS quad chan nel high-speed diff A 595-DSLVDS1048PWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
High-Speed Differential Line Driver
0 Driver
4 Receiver
400 Mb/s
LVDS
TTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 9 mA
Pd - Power Dissipation: 866 mW
Product: Line Drivers
Product Type: LVDS Interface IC
Propagation Delay Time: 2.7 ns
Series: DSLVDS1048
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 56,100 mg
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DSLVDS1048 LVDS Differential Line Receiver

Texas Instruments DSLVDS1048 LVDS High-Speed Differential Line Receiver is designed for applications requiring ultra-low power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) using Low Voltage Differential Signaling (LVDS) technology. The DSLVDS1048 accepts low voltage (350mV typical) differential input signals and translates them to 3V CMOS output levels. The receiver supports a TRI-STATE function that may be used to multiplex outputs. The receiver also supports open, shorted, and terminated (100Ω) input fail-safe. The receiver output is HIGH for all fail-safe conditions. The DSLVDS1048 has a flow-through pinout for an easy PCB layout.