ESD601DPYRQ1

Texas Instruments
595-ESD601DPYRQ1
ESD601DPYRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 18V bidi rectional ultra-low

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
18 V
SMD/SMT
33 V
19 V
X1SON-2
2.7 A
75 W
0.5 pF
15 kV
15 kV
- 55 C
+ 150 C
ESD601
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
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
ESD601/ESD601-Q1 ESD Protection Diodes

Texas Instruments ESD601/ESD601-Q1 Bidirectional ESD Protection Diodes are offered in the industry-standard 0402 (DPY) package and provide an IEC 61000-4-2 protection level of 15kV. The Texas Instruments ESD601/ESD601-Q1 series can clamp 8/20µs surges with peak pulse currents up to 2.7A by the IEC 61000-4-5 standard. The low capacitance and low leakage current help to ensure protection against transient events in various systems and applications. This protection is critical for many applications, such as smaller form factors and faster data speeds, which are becoming more popular over time. The ESD601-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 185 174

Stock:
185 174 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,416 € 4,16 €
0,268 € 26,80 €
0,205 € 102,50 €
0,184 € 184,00 €
0,158 € 395,00 €
0,144 € 720,00 €
Full Reel (Order in multiples of 10000)
0,138 € 1 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.