FDC1004QDGSRQ1

Texas Instruments
595-FDC1004QDGSRQ1
FDC1004QDGSRQ1

Mfr.:

Description:
Capacitive Touch Sensors 4-Ch 16-bit automo t ive capacitance to A 595-FDC1004QDGSTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Capacitive Touch Sensors
RoHS:  
Capacitance-to-Digital Converter
4 Channel
I2C
VSSOP-10
3.1 mm L x 3.1 mm W x 1.1 mm H
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Touch Sensors
Series: FDC1004
Factory Pack Quantity: 3500
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 26 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FDC1004 4-Channel Capacitance-to-Digital Converter

Texas Instruments FDC1004 4-Channel Capacitance-to-Digital Converter is a high-resolution, 4-channel capacitance-to-digital converter for implementing capacitive sensing solutions. Each channel has a full-scale range of ±15pF and can handle a sensor offset capacitance of up to 100pF, which can be either programmed internally or can be an external capacitor for tracking environmental changes over time and temperature. The large offset capacitance capability allows for the use of remote sensors. The FDC1004 also includes shield drivers for sensor shields, which can reduce EMI interference and help focus the sensing direction of a capacitive sensor. The small footprint of the FDC1004 allows for use in space-constrained applications. The Texas Instruments FDC1004 is available in a 10-pin WSON package and features an I2C interface for interfacing to an MCU.

In Stock: 940

Stock:
940
Can Dispatch Immediately
On Order:
3 500
Expected 08/02/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,99 € 3,99 €
3,98 € 19,90 €
3,04 € 30,40 €
2,80 € 70,00 €
2,40 € 240,00 €
2,39 € 2 390,00 €
Full Reel (Order in multiples of 3500)
2,18 € 7 630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,97 €
Min:
1

Similar Product

Texas Instruments FDC1004QDGSTQ1
Texas Instruments
Capacitive Touch Sensors 4-Ch, 16-bit, automotive capacitance to digital converter with active shield driver 10-VSSOP -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.