HDC2021DEBR

Texas Instruments
595-HDC2021DEBR
HDC2021DEBR

Mfr.:

Description:
Board Mount Humidity Sensors 2% RH ultra-low-powe r digital relative A 595-HDC2021DEBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 890

Stock:
2 890 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,75 € 3,75 €
3,16 € 15,80 €
2,93 € 29,30 €
2,67 € 66,75 €
2,48 € 124,00 €
2,30 € 230,00 €
1,94 € 970,00 €
1,87 € 1 870,00 €
Full Reel (Order in multiples of 3000)
1,80 € 5 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,23 €
Min:
1

Similar Product

Texas Instruments HDC2021DEBT
Texas Instruments
Board Mount Humidity Sensors 2% RH ultra-low-power digital relative humidity sensor, tape cover 6-WSON -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
+/- 2 C
550 nA
1.62 V
3.6 V
- 40 C
+ 125 C
WSON-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: HDC2021
Factory Pack Quantity: 3000
Subcategory: Sensors
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

HDC2021 Humidity & Temperature Digital Sensor

Texas Instruments HDC2021 Humidity and Temperature Digital Sensor is an integrated sensor with a factory-installed polyimide tape cover over the opening of the relative humidity sensor element. The tape cover protects against pollutants that can appear in certain stages of the manufacturing process, such as SMT assembly, PCB board wash, and conformal coating. The HDC2021 tape design allows for a full conformal coating of the PCB and includes an adhesive-free corner tab for quick removal using tweezers.