INA2132UA/2K5

Texas Instruments
595-INA2132UA/2K5
INA2132UA/2K5

Mfr.:

Description:
Differential Amplifiers Dual Low Power Singl e-Supply A 595-INA2 A 595-INA2132UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA2132
2 Channel
300 kHz
0.1 V/us
74 dB
12 mA
75 uV
36 V
2.7 V
160 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 300 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.075 %
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 15 V
Unit Weight: 129,400 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 944

Stock:
944 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,87 € 4,87 €
3,71 € 37,10 €
3,42 € 85,50 €
3,10 € 310,00 €
2,95 € 737,50 €
2,86 € 1 430,00 €
2,82 € 2 820,00 €
Full Reel (Order in multiples of 2500)
2,77 € 6 925,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,52 €
Min:
1

Similar Product

Texas Instruments INA2132UA
Texas Instruments
Differential Amplifiers Dual Low Power Singl e-Supply A 595-INA2 A 595-INA2132UA/2K5