INA280A2IDCKR

Texas Instruments
595-INA280A2IDCKR
INA280A2IDCKR

Mfr.:

Description:
Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A2IDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 885
Expected 23/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,98 € 1,98 €
1,47 € 14,70 €
1,34 € 33,50 €
1,20 € 120,00 €
1,14 € 285,00 €
1,09 € 545,00 €
1,06 € 1 060,00 €
Full Reel (Order in multiples of 3000)
1,04 € 3 120,00 €
0,972 € 5 832,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,33 €
Min:
1

Similar Product

Texas Instruments INA280A2IDCKT
Texas Instruments
Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A2IDCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA280
1 Channel
1100 kHz
2.7 V to 120 V
140 dB
20 uA
15 uV
20 V
2.7 V
370 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SC-70-5
Reel
Cut Tape
MouseReel
Amplifier Type: High-Precision
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain V/V: 50 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 5 us, 9 us
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA280/INA280-Q1 Current Sense Amplifier

Texas Instruments INA280/INA280-Q1 High-Precision Current Sense Amplifier is a current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range from 2.7V to 120V. It is in a highly space-efficient SC-70 package with a PCB footprint of only 2.0mm × 2.1mm. The current measurement accuracy is achieved thanks to the combination of an ultra-low offset voltage of ±150µV (maximum), a small gain error of ±0.5% (maximum), and a high DC CMRR of 140 dB (typical). The INA280/INA280-Q1 is not only designed for DC current measurement but also high-speed applications (like fast overcurrent protection, for example) with a high bandwidth of 1.1MHz (at a gain of 20V/V) and an 85dB AC CMRR (at 50kHz).