INAEVM-ALT-SO8

Texas Instruments
595-INAEVM-ALT-SO8
INAEVM-ALT-SO8

Mfr.:

Description:
Amplifier IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: INA-ALT-SO8
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INAEVM-ALT-SO8 Amplifier Evaluation Module (EVM)

Texas Instruments INAEVM-ALT-SO8 Instrumentation Amplifier Evaluation Module (EVM) is available to simplify prototyping precision instrumentation amplifiers in the SO-8 (D) package. This universal evaluation module is compatible with various instrumentation amplifiers (INAs), specifically those with the resistor gain pins at pins 2 and 3. The Texas Instruments INAEVM-ALT-SO8 is designed to evaluate the performance of the devices in both single-supply and dual-supply configurations. Note: These boards are unpopulated, so remember to order instrumentation amplifier device samples.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
17
Expected 14/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,75 € 30,75 €