ISOM8600DFGR

Texas Instruments
595-ISOM8600DFGR
ISOM8600DFGR

Mfr.:

Description:
Solid State Relays - PCB Mount 80V 150mA Functiona lly Isolated Normall

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
150 mA
80 VDC
1 Form A (SPST-NO)
850 mV to 1.55 V
SOIC-4
MOSFET
20 mA
- 55 C
+ 125 C
7 mm (0.276 in)
3.51 mm (0.138 in)
2.4 mm (0.094 in)
ISOM8600
Brand: Texas Instruments
Isolation Voltage: 3750 Vrms
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
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
8541490000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISOM8600 80V Normally-Open Switch

Texas Instruments ISOM8600 80V Normally-Open Switch comes with an opto-emulator input. The opto-emulator inputs control the back-to-back MOSFETs without requiring a power supply on the secondary side. The devices are pin-compatible and drop-in replaceable for many traditional optocouplers, allowing enhancement to industry-standard packages with no PCB redesign.

In Stock: 4 792

Stock:
4 792 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,633 € 6,33 €
0,605 € 15,13 €
0,584 € 29,20 €
0,564 € 56,40 €
0,539 € 134,75 €
0,52 € 260,00 €
0,477 € 477,00 €
Full Reel (Order in multiples of 2000)
0,477 € 954,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.