ISOS141FDBQTSEP

Texas Instruments
595-ISOS141FDBQTSEP
ISOS141FDBQTSEP

Mfr.:

Description:
Digital Isolators Radiation tolerant q uad-channel 3/1 dig ISOS141FDBQSEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISOS141
SMD/SMT
SSOP-16
4 Channel
Bidirectional
100 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
2.25 V
6.8 mA
10.7 ns
- 55 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: DIGI-ISO-EVM
Duplex: Half Duplex
Forward Channels: 3 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Protocol Supported: CAN, RS232, RS485, SPI, UART
Pulse Width Distortion: 4.9 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: Radiation Tolerant High-Speed Quad-Channel Digital Isolator
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
8542399000
USHTS:
8542390090
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
709,01 € 177 252,50 €