IWR1443BOOST

Texas Instruments
595-IWR1443BOOST
IWR1443BOOST

Mfr.:

Description:
RF Development Tools IWR1443 BOOSTER PACK

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
9
Expected 10/04/2026
18
Expected 22/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,28 € 334,28 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:
Evaluation Modules
RF Transceiver
IWR1443
76 GHz to 81 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: IWR1443BOOST
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mmWave
Unit Weight: 245,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

IWR1443BOOST mmWave Sensor Evaluation Module (EVM)

Texas Instruments IWR1443BOOST mmWave Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the IWR1443 mmWave sensor, with direct connectivity to the TI MCU LaunchPad™ ecosystem. The evaluation board contains everything required to start developing on a low-power ARM®-R4F controller. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs to integrate a simple user interface quickly. The standard 20-pin BoosterPack headers make the evaluation board compatible with a wide variety of TI MCU LaunchPads and enable easy prototyping. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included. An external power supply is recommended to be purchased that complies with applicable regional safety standards.